845-018-555-212

Heilind Number:EDA845-018-555-212
Manufacturer:EDAC
Manufacturer Number:845-018-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in various environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With 18 positions spread across two rows, it offers ample connectivity options. Designed for straight mount orientation, it's easy to install on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.