845-018-555-502

Heilind Number:EDA845-018-555-502
Manufacturer:EDAC
Manufacturer Number:845-018-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers reliable and safe operation in a variety of environments. With two rows of copper alloy contacts, it ensures efficient power delivery with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide easy and precise mating, while the 18 positions cater to multiple connections. Designed for straight mounting orientation, it facilitates seamless integration onto your PCB. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its durable construction and superior performance for your connectivity needs.