845-018-555-503

Heilind Number:EDA845-018-555-503
Manufacturer:EDAC
Manufacturer Number:845-018-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-503

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 18 positions each, it offers ample space for secure and efficient data transfer. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, guaranteeing a streamlined workflow. Upgrade your connectivity solutions today with this essential component.