845-018-555-504

Heilind Number:EDA845-018-555-504
Manufacturer:EDAC
Manufacturer Number:845-018-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-504

Detailed Description

Enhance your electronic connections with our 18-position, straight-mount board-to-board PCB connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and dual rows for increased functionality, it offers precise connectivity for your PCB assemblies. The -40 to 105°C operating temperature range makes it suitable for a variety of environments, providing flexibility and durability. Upgrade your system with this essential component, perfect for a wide range of applications.