845-018-555-512

Heilind Number:EDA845-018-555-512
Manufacturer:EDAC
Manufacturer Number:845-018-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 18 positions in a dual-row configuration, ensuring secure and reliable contact. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this green-colored connector, meeting the highest standards of quality and performance.