845-018-555-802

Heilind Number:EDA845-018-555-802
Manufacturer:EDAC
Manufacturer Number:845-018-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 18 positions, allowing for seamless integration on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Crafted with copper alloy contacts, this connector offers excellent conductivity. Its straight mount orientation facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.