845-018-555-803

Heilind Number:EDA845-018-555-803
Manufacturer:EDAC
Manufacturer Number:845-018-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-803

Detailed Description

Elevate your PCB connectivity with this high-performance 18-position board-to-board connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.