845-018-555-804

Heilind Number:EDA845-018-555-804
Manufacturer:EDAC
Manufacturer Number:845-018-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this component features 18 positions spread across 2 rows, ensuring efficient signal transmission. Crafted with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it guarantees both durability and reliable performance. With a pitch and row spacing of .1 and .2 inches respectively, precise connections are effortlessly achieved. The straight mount orientation further simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential addition to your electronic components inventory.