845-018-555-807

Heilind Number:EDA845-018-555-807
Manufacturer:EDAC
Manufacturer Number:845-018-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-807

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration and superior performance. Featuring a vibrant green hue, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures maximum safety and reliability. With two rows of high-quality copper alloy contacts and a pitch of .1 inch, it guarantees precise and efficient data transfer. Boasting 18 positions, this connector offers ample room for your connections while maintaining a sleek and organized setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications. Upgrade your electronic assemblies with this essential component, a standout in our wide range of connectors.