845-018-555-808

Heilind Number:EDA845-018-555-808
Manufacturer:EDAC
Manufacturer Number:845-018-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for precise and secure linking, this connector features two rows with a total of 18 positions, allowing for seamless connectivity. Its housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your circuitry with this essential connector for seamless and efficient board-to-board connections.