845-018-555-812

Heilind Number:EDA845-018-555-812
Manufacturer:EDAC
Manufacturer Number:845-018-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-555-812

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this dual-row connector features 18 positions, allowing for seamless communication between boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in any environment, while the copper alloy contact material guarantees secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity with this essential component, perfect for electronics assembly and beyond.