845-018-556-201

Heilind Number:EDA845-018-556-201
Manufacturer:EDAC
Manufacturer Number:845-018-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-201

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and style in your setup. With two rows of 18 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, with a low pitch of .1 inches and row spacing of .2 inches for efficient PCB routing. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation makes installation a breeze, while its compact form factor allows for space-saving integration on your boards. Trust in this connector for high-speed data transfer, power delivery, and more, meeting your connectivity needs with precision and durability. Elevate your electronic projects with this essential component.