845-018-556-202

Heilind Number:EDA845-018-556-202
Manufacturer:EDAC
Manufacturer Number:845-018-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-202

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this component features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both durability and visibility. With 18 positions spread across 2 rows and a .1-inch pitch, it offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential connector, perfect for maintaining efficient and high-performing circuitry.