845-018-556-203

Heilind Number:EDA845-018-556-203
Manufacturer:EDAC
Manufacturer Number:845-018-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-203

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 18 positions, ensuring efficient data transfer. The durable housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing both longevity and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. Its straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Elevate your connectivity with this essential component.