845-018-556-207

Heilind Number:EDA845-018-556-207
Manufacturer:EDAC
Manufacturer Number:845-018-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style. With two rows of 18 positions each, it offers ample room for seamless data transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this reliable and versatile component.