845-018-556-208

Heilind Number:EDA845-018-556-208
Manufacturer:EDAC
Manufacturer Number:845-018-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision, it features two rows of 18 positions each, providing ample space for secure and efficient board-to-board connections. The connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring longevity and safety in operation. With a pitch of .1 inch and row spacing of .2 inches, it offers seamless compatibility with standard PCB layouts. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Whether for industrial or commercial use, this connector is a reliable choice, with an operating temperature range of -40 to 105°C. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this premium Card Edge Connector.