845-018-556-212

Heilind Number:EDA845-018-556-212
Manufacturer:EDAC
Manufacturer Number:845-018-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability even in the most demanding environments, while the contact material made of Copper Alloy guarantees efficient power transmission. With two rows and a total of 18 positions, it offers ample connectivity options for your electronic projects. The .1-inch pitch and .2-inch row spacing provide precise alignment, making assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust and dependable choice for your circuitry needs. Perfect for professionals and hobbyists alike, it's a must-have component in any toolkit.