845-018-556-502

Heilind Number:EDA845-018-556-502
Manufacturer:EDAC
Manufacturer Number:845-018-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, ensuring secure and efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in challenging environments. Crafted with precision, the copper alloy contacts deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in placement, and its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronic systems with this essential component for seamless and reliable connectivity.