845-018-556-504

Heilind Number:EDA845-018-556-504
Manufacturer:EDAC
Manufacturer Number:845-018-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 18 positions spread across 2 rows, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in all operating conditions, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Engineered for versatility, this connector offers a straight mount orientation, making it suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.