845-018-556-508

Heilind Number:EDA845-018-556-508
Manufacturer:EDAC
Manufacturer Number:845-018-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-508

Detailed Description

Enhance your circuit connections with this high-performance PCB connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring two rows for efficient organization, it guarantees stability and longevity. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage and 18-position layout accommodate various power needs. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment and space-saving benefits. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic projects.