845-018-556-512

Heilind Number:EDA845-018-556-512
Manufacturer:EDAC
Manufacturer Number:845-018-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in a vibrant green hue. Designed for optimal functionality, it features 18 positions with a row spacing of .2 inches for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile essential for your PCB assembly needs. Whether for personal projects or professional endeavors, its straight mount orientation and .1-inch pitch make it easy to use. Upgrade your setup with this top-quality component.