845-018-556-802

Heilind Number:EDA845-018-556-802
Manufacturer:EDAC
Manufacturer Number:845-018-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-802

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, it's not just visually striking but also offers superior functionality. With a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in any application. Boasting two rows of 18 positions each, with a pitch of .1 inches and row spacing of .2 inches, it provides ample connectivity options while maintaining efficient space utilization. The straight mount orientation further enhances its versatility, while its wide operating temperature range of -40 to 105 °C makes it suitable for even the most demanding environments. Upgrade your connections with this essential component for seamless and efficient PCB integration.