845-018-556-803

Heilind Number:EDA845-018-556-803
Manufacturer:EDAC
Manufacturer Number:845-018-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-803

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 18 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, even in harsh environments. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures stable functionality. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB project. Upgrade your connectivity game today.