845-018-556-807

Heilind Number:EDA845-018-556-807
Manufacturer:EDAC
Manufacturer Number:845-018-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 18 positions across 2 rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, provides durability and safety. Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.