845-018-556-808

Heilind Number:EDA845-018-556-808
Manufacturer:EDAC
Manufacturer Number:845-018-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions, perfect for high-density board-to-board applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Featuring copper alloy contacts, it guarantees efficient power transmission with a low amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB design with this essential component.