845-018-556-812

Heilind Number:EDA845-018-556-812
Manufacturer:EDAC
Manufacturer Number:845-018-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-556-812

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it not only offers a vibrant touch to your setup but also ensures reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector guarantees durability and efficient performance. With 18 positions spread across 2 rows, it provides ample connectivity options for your PCBs. The straight mount orientation and a pitch of .1 inches facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for professional projects or DIY endeavors, this connector is a must-have in your toolbox for seamless board-to-board connections.