845-018-558-101

Heilind Number:EDA845-018-558-101
Manufacturer:EDAC
Manufacturer Number:845-018-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection for your electronic components. With a compact design and a single row configuration, it offers seamless integration into your PCB layout. The 18 copper alloy contact positions, spaced at a pitch of .1 inches with .2-inch row spacing, guarantee reliable signal transmission. Designed for efficiency, it allows for right-angle mounting, optimizing space utilization within your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.