845-018-558-103

Heilind Number:EDA845-018-558-103
Manufacturer:EDAC
Manufacturer Number:845-018-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 18 positions for seamless integration. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. The right-angle mount orientation offers flexibility in installation, while a compact pitch of .1 inches ensures efficient space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior construction and green color, making it easy to identify in your setup. Elevate your connectivity solutions with this essential component.