845-018-558-107

Heilind Number:EDA845-018-558-107
Manufacturer:EDAC
Manufacturer Number:845-018-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-107

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vivid shade of green, this connector ensures reliable power delivery with an amperage of 3A. Its 18 copper alloy contacts provide seamless connectivity, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 in and row spacing of .2 in, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance and durability in any environment. Upgrade your connectivity solutions with this essential component.