845-018-558-108

Heilind Number:EDA845-018-558-108
Manufacturer:EDAC
Manufacturer Number:845-018-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-108

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Engineered for seamless integration, it boasts a single row design with 18 positions, ensuring optimal signal transfer in your electronic setups. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a right-angle mount orientation, it offers versatile installation options for your convenience. Its copper alloy contacts and 3A amperage rating deliver efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed to withstand extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.