845-018-558-202

Heilind Number:EDA845-018-558-202
Manufacturer:EDAC
Manufacturer Number:845-018-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style. With two rows and a total of 18 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transfer. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its right-angle mount orientation and precise pitch of .1 inches provide easy and secure installation on your PCB. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.