845-018-558-204

Heilind Number:EDA845-018-558-204
Manufacturer:EDAC
Manufacturer Number:845-018-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of eighteen positions each, this connector offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its right-angle mount orientation and .1 inch pitch make it ideal for compact PCB layouts. Upgrade your electronic assemblies with this essential component, available now.