845-018-558-207

Heilind Number:EDA845-018-558-207
Manufacturer:EDAC
Manufacturer Number:845-018-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-207

Detailed Description

Enhance your PCB connections with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a .1-inch pitch, ensuring reliable communication between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees high performance even in harsh environments. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your connectivity with this essential component for efficient and secure PCB assembly.