845-018-558-212

Heilind Number:EDA845-018-558-212
Manufacturer:EDAC
Manufacturer Number:845-018-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 18 copper alloy contacts, ensuring reliable signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and performance in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise positioning is achieved effortlessly. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Upgrade your connectivity solutions with this high-quality connector.