845-018-558-402

Heilind Number:EDA845-018-558-402
Manufacturer:EDAC
Manufacturer Number:845-018-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 18 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contacts, it offers excellent conductivity. Its right angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial settings. Upgrade your connectivity solutions with this efficient and durable connector.