845-018-558-403

Heilind Number:EDA845-018-558-403
Manufacturer:EDAC
Manufacturer Number:845-018-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in demanding environments. The connector features a single row design with 18 positions, offering ample connectivity for your devices. Its Copper Alloy contacts provide excellent conductivity, while the right angle mount orientation allows for seamless integration onto your circuit board. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless data transmission and power delivery.