845-018-558-404

Heilind Number:EDA845-018-558-404
Manufacturer:EDAC
Manufacturer Number:845-018-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-404

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting reliability. The right-angle mount orientation and compact .1-inch pitch make it versatile for various applications. With an amperage of 3A and operating temperature range of -40 to 105°C, it's suitable for demanding environments. Elevate your connectivity solutions with this green-colored connector, perfect for your PCB assembly needs.