845-018-558-408

Heilind Number:EDA845-018-558-408
Manufacturer:EDAC
Manufacturer Number:845-018-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-408

Detailed Description

Enhance your PCB connectivity with our 18-position right-angle card edge connector. Designed for seamless board-to-board integration, this connector features a rugged housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring durability and safety. Its copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Elevate your connectivity solutions with this essential component.