845-018-558-412

Heilind Number:EDA845-018-558-412
Manufacturer:EDAC
Manufacturer Number:845-018-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-412

Detailed Description

Upgrade your electronic connections with our top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 18 positions with a pitch of .1 inches, ensuring precise and secure connectivity. Crafted with ultra-durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in the most demanding environments. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it ideal for diverse applications. Elevate your PCB assembly with this essential component, perfect for professionals and DIY enthusiasts alike.