845-018-558-502

Heilind Number:EDA845-018-558-502
Manufacturer:EDAC
Manufacturer Number:845-018-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-502

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its 18 positions and 2 rows offer ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your design, with a row spacing of .2 inches for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for demanding applications. Upgrade your connectivity solutions today with this essential component.