845-018-558-504

Heilind Number:EDA845-018-558-504
Manufacturer:EDAC
Manufacturer Number:845-018-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it offers reliable power transmission at an amperage of 3 A. Featuring two rows of 18 copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it ensures seamless data transfer. The right-angle mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential component.