845-018-558-507

Heilind Number:EDA845-018-558-507
Manufacturer:EDAC
Manufacturer Number:845-018-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and contact materials made of Copper Alloy, it ensures reliable transmission. With a right-angle mount orientation, it facilitates seamless PCB assembly. Boasting two rows with a total of 18 positions and a pitch of .1 inches, it allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your system's interconnectivity with this essential component.