845-018-558-508

Heilind Number:EDA845-018-558-508
Manufacturer:EDAC
Manufacturer Number:845-018-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. With a sleek green color and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. Featuring two rows and eighteen positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for convenience, its right-angle mount orientation is perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.