845-018-558-512

Heilind Number:EDA845-018-558-512
Manufacturer:EDAC
Manufacturer Number:845-018-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-512

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With a right-angle mount orientation, it offers easy and secure installation on your board. The copper alloy contact material ensures reliable conductivity, while the 18 positions spread across 2 rows cater to your connectivity needs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Its compact design, with a pitch of .1 in and row spacing of .2 in, makes it perfect for space-constrained PCB layouts. Upgrade your circuitry with this essential component for seamless data transmission and power delivery.