845-018-558-602

Heilind Number:EDA845-018-558-602
Manufacturer:EDAC
Manufacturer Number:845-018-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-602

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, providing durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a mount orientation of Right Angle, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB design with this high-performance connector.