845-018-558-603

Heilind Number:EDA845-018-558-603
Manufacturer:EDAC
Manufacturer Number:845-018-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient data transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity and a durable housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .1 inch and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.