845-018-558-604

Heilind Number:EDA845-018-558-604
Manufacturer:EDAC
Manufacturer Number:845-018-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-604

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, it offers a perfect fit for your PCB needs. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Say goodbye to connectivity woes and streamline your PCB connections with this essential connector.