845-018-558-607

Heilind Number:EDA845-018-558-607
Manufacturer:EDAC
Manufacturer Number:845-018-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our connector for superior performance in your PCB projects.