845-018-558-608

Heilind Number:EDA845-018-558-608
Manufacturer:EDAC
Manufacturer Number:845-018-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-608

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring 18 positions arranged in a single row with a .1-inch pitch and .2-inch row spacing, it ensures precise and efficient connectivity. The right-angle mount orientation offers flexibility in installation, while the sturdy UL 94V-0 Diallyl Phthalate housing guarantees durability. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.