845-018-558-612

Heilind Number:EDA845-018-558-612
Manufacturer:EDAC
Manufacturer Number:845-018-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a .1-inch pitch, ensuring precise and secure connections. Its durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Trust in our connector for optimal performance in your electronic applications.